37115 | |
---|---|
DigiKey Part Number | RPC2635-ND |
Manufacturer | |
Manufacturer Product Number | 37115 |
Description | SLIDING LOCK CLIP IN ABS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | Rectangular - 37.30mm x 25.30mm | |
Mounting Type | Clip In | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
5 | ¥14.18000 | ¥70.90 |
10 | ¥13.04900 | ¥130.49 |
25 | ¥10.49720 | ¥262.43 |
50 | ¥9.98900 | ¥499.45 |