30403614 | |
---|---|
DigiKey Part Number | RPC2603-ND |
Manufacturer | |
Manufacturer Product Number | 30403614 |
Description | CAMS FOR ADJUSTIBLE MINI COMPRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.906" (23.00mm) Cam Height 2.677" (68.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403614 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 2.677" (68.00mm) | |
Cam Height | 0.906" (23.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
5 | ¥6.78400 | ¥33.92 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.02560 | ¥125.64 |
50 | ¥4.78080 | ¥239.04 |