299111 | |
---|---|
DigiKey Part Number | RPC2529-ND |
Manufacturer | |
Manufacturer Product Number | 299111 |
Description | LEAF HINGE 40X40 ZAMAK CHROME FI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 299111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
5 | ¥46.22200 | ¥231.11 |
10 | ¥43.98800 | ¥439.88 |