092308180 | |
---|---|
DigiKey Part Number | RPC2384-ND |
Manufacturer | |
Manufacturer Product Number | 092308180 |
Description | SIDE MOUNTED HINGE BRASS NONE FI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass |
Datasheet | Datasheet |
EDA/CAD Models | 092308180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Brass | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.19000 | ¥73.19 |
10 | ¥62.17500 | ¥621.75 |
100 | ¥51.20560 | ¥5,120.56 |
1,000 | ¥48.64568 | ¥48,645.68 |