EPC660 EVALUATION KIT EU & US | |
---|---|
DigiKey Part Number | 2199-EPC660EVALUATIONKITEU&US-ND |
Manufacturer | |
Manufacturer Product Number | EPC660 EVALUATION KIT EU & US |
Description | EPC660 EVALUATION KIT EU & US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | epc660 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 24V | |
Embedded | Yes, Other | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | epc660 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40,638.53000 | ¥40,638.53 |