ESP8285N08 | |
---|---|
DigiKey Part Number | 1904-ESP8285N08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP8285N08 |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, Cellular, WiFi 802.11b/g/n 2.4GHz ~ 2.483GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | 64QAM, BPSK, CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
GPIO | 17 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 72mA ~ 73mA | |
Current - Transmitting | 142mA ~ 197mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.30227 | ¥76,511.35 |