PTB30W-0700-42-ZN | |
---|---|
DigiKey Part Number | 1800-PTB30W-0700-42-ZN-ND |
Manufacturer | |
Manufacturer Product Number | PTB30W-0700-42-ZN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 700mA 37.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 37.8V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 29.4 W | |
Voltage - Isolation | 3.1 kV | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.76" L x 1.57" W x 1.16" H (70.1mm x 39.9mm x 29.5mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.31000 | ¥306.31 |
5 | ¥290.15000 | ¥1,450.75 |
10 | ¥274.02700 | ¥2,740.27 |
25 | ¥261.94200 | ¥6,548.55 |
50 | ¥249.85220 | ¥12,492.61 |
100 | ¥241.79190 | ¥24,179.19 |
250 | ¥221.64240 | ¥55,410.60 |