PSB30W-0700-42 | |
---|---|
DigiKey Part Number | 1800-1114-ND |
Manufacturer | |
Manufacturer Product Number | PSB30W-0700-42 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 29 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.55000 | ¥284.55 |
5 | ¥269.56000 | ¥1,347.80 |
10 | ¥254.57800 | ¥2,545.78 |
25 | ¥243.34520 | ¥6,083.63 |
50 | ¥232.11580 | ¥11,605.79 |
100 | ¥224.62760 | ¥22,462.76 |
250 | ¥205.90880 | ¥51,477.20 |