PHB50W-0850-56 | |
---|---|
DigiKey Part Number | 1800-PHB50W-0850-56-ND |
Manufacturer | |
Manufacturer Product Number | PHB50W-0850-56 |
Description | PROGRAMMABLE CC LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 850mA 38 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 38 ~ 56V | |
Current - Output (Max) | 850mA | |
Power (Watts) | 48 W | |
Dimming | Analog, ELV, Triac | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.71000 | ¥329.71 |
5 | ¥312.38400 | ¥1,561.92 |
10 | ¥295.03600 | ¥2,950.36 |
25 | ¥282.01680 | ¥7,050.42 |
50 | ¥269.00240 | ¥13,450.12 |
100 | ¥260.32470 | ¥26,032.47 |
250 | ¥238.63044 | ¥59,657.61 |