PHB30W-0700-42-S | |
---|---|
DigiKey Part Number | 1800-PHB30W-0700-42-S-ND |
Manufacturer | |
Manufacturer Product Number | PHB30W-0700-42-S |
Description | PWR SUPPLY CC 700MA 30W 42VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 30 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥248.50830 | ¥24,850.83 |