CDB260W-0860-400-W | |
---|---|
DigiKey Part Number | 1800-1119-ND |
Manufacturer | |
Manufacturer Product Number | CDB260W-0860-400-W |
Description | LED DRVR CC AC/DC 260W DIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 650mA, 860mA 304 ~ 400V, 228 ~ 300V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 304 ~ 400V, 228 ~ 300V | |
Current - Output (Max) | 650mA, 860mA | |
Power (Watts) | 260 W | |
Dimming | Analog, Bluetooth | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.54" L x 2.00" W x 1.52" H (216.9mm x 50.8mm x 38.6mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥889.61000 | ¥889.61 |
5 | ¥862.62000 | ¥4,313.10 |
10 | ¥835.66800 | ¥8,356.68 |