SG5032VAN 200.000000M-KEGA3 | |
---|---|
DigiKey Part Number | SER3983TR-ND - Tape & Reel (TR) SER3983CT-ND - Cut Tape (CT) SER3983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 200.000000M-KEGA3 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.26000 | ¥47.26 |
10 | ¥44.66300 | ¥446.63 |
50 | ¥43.34920 | ¥2,167.46 |
100 | ¥41.37950 | ¥4,137.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.37936 | ¥10,344.84 |
500 | ¥39.40902 | ¥19,704.51 |
750 | ¥35.46809 | ¥26,601.07 |
1,250 | ¥34.15445 | ¥42,693.06 |
2,500 | ¥32.84083 | ¥82,102.07 |