SG3225HBN 156.250000M-CJGA3 | |
---|---|
DigiKey Part Number | 114-SG3225HBN156.250000M-CJGA3TR-ND - Tape & Reel (TR) 114-SG3225HBN156.250000M-CJGA3CT-ND - Cut Tape (CT) 114-SG3225HBN156.250000M-CJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225HBN 156.250000M-CJGA3 |
Description | XTAL OSC XO 156.2500MHZ HCSL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥63.46940 | ¥15,867.35 |
500 | ¥61.20264 | ¥30,601.32 |
750 | ¥56.66911 | ¥42,501.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥65.67000 | ¥656.70 |
50 | ¥63.48320 | ¥3,174.16 |
100 | ¥61.29360 | ¥6,129.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.52000 | ¥72.52 |
10 | ¥68.00100 | ¥680.01 |
50 | ¥65.73660 | ¥3,286.83 |
100 | ¥63.46920 | ¥6,346.92 |