SA-315H 16.00MF15X-A | |
---|---|
DigiKey Part Number | SA315H16.00MF15XA-ND |
Manufacturer | |
Manufacturer Product Number | SA-315H 16.00MF15X-A |
Description | CRYSTAL 16.0000MHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12.5pF Cylindrical Can, Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - |