RX8900SA:UB0 PURE SN | |
---|---|
DigiKey Part Number | 114-RX8900SA:UB0PURESNTR-ND - Tape & Reel (TR) 114-RX8900SA:UB0PURESNCT-ND - Cut Tape (CT) 114-RX8900SA:UB0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900SA:UB0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88500 | ¥228.85 |
25 | ¥21.63720 | ¥540.93 |
100 | ¥18.75200 | ¥1,875.20 |
250 | ¥17.79068 | ¥4,447.67 |
500 | ¥15.96358 | ¥7,981.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.00170 | ¥13,001.70 |
2,000 | ¥12.35161 | ¥24,703.22 |
5,000 | ¥11.88727 | ¥59,436.35 |