FC-135R 32.7680KA-E0 | |
---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-E0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-E0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-E0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-E0 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.29040 | ¥214.52 |
100 | ¥3.81430 | ¥381.43 |
500 | ¥3.62348 | ¥1,811.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.05142 | ¥3,051.42 |
3,000 | ¥2.86071 | ¥8,582.13 |
5,000 | ¥2.76536 | ¥13,826.80 |
10,000 | ¥2.66999 | ¥26,699.90 |