S5U1C17001H2100 | |
---|---|
DigiKey Part Number | S5U1C17001H2100-ND |
Manufacturer | |
Manufacturer Product Number | S5U1C17001H2100 |
Description | EVAL BOARD FOR C17 FAMILY |
Customer Reference | |
Detailed Description | S1C17001 S1C17 Emulator (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Epson Electronics America Inc-Semiconductor Div | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Emulator (In-Circuit/In-System) | |
For Use With/Related Products | S1C17001 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,223.90000 | ¥5,223.90 |