S1D13748B00B100 | |
---|---|
DigiKey Part Number | S1D13748B00B100-ND |
Manufacturer | |
Manufacturer Product Number | S1D13748B00B100 |
Description | IC VIDEO GRAPHIC CNTL 121FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Graphics Engine IC Serial 121-PFBGA (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Epson Electronics America Inc-Semiconductor Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Graphics Engine | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-PFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥121.80805 | ¥146,169.66 |