OIS-150 1550N-X-T | |
---|---|
DigiKey Part Number | 5242-OIS-1501550N-X-TTR-ND - Tape & Reel (TR) 5242-OIS-1501550N-X-TCT-ND - Cut Tape (CT) 5242-OIS-1501550N-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-150 1550N-X-T |
Description | SWIR EMITTER 1550NM 1206 SMD FLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm (1500nm ~ 1600nm) 1V 60mA 0.28mW/sr @ 60mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 0.28mW/sr @ 60mA | |
Wavelength | 1550nm (1500nm ~ 1600nm) | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥43.72000 | ¥437.20 |
100 | ¥36.12600 | ¥3,612.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.63874 | ¥15,819.37 |
1,000 | ¥29.91308 | ¥29,913.08 |
2,500 | ¥29.22278 | ¥73,056.95 |