B88069X4241S102 | |
---|---|
DigiKey Part Number | 495-B88069X4241S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4241S102 |
Description | GDT 3600V 2KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 2000A (2kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3600 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
5 | ¥9.52400 | ¥47.62 |
10 | ¥8.90800 | ¥89.08 |
50 | ¥7.37400 | ¥368.70 |
100 | ¥6.14420 | ¥614.42 |
300 | ¥5.99097 | ¥1,797.29 |
500 | ¥5.06922 | ¥2,534.61 |
1,000 | ¥4.45480 | ¥4,454.80 |
5,000 | ¥4.26705 | ¥21,335.25 |