B82791H2301N001 | |
---|---|
DigiKey Part Number | 495-5763-ND |
Manufacturer | |
Manufacturer Product Number | B82791H2301N001 |
Description | CMC 30MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2301N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥16.49200 | ¥164.92 |
25 | ¥15.06080 | ¥376.52 |
50 | ¥12.91000 | ¥645.50 |
200 | ¥12.62770 | ¥2,525.54 |