B72660M0141K093 | |
---|---|
DigiKey Part Number | 495-77430-2-ND - Tape & Reel (TR) 495-77430-1-ND - Cut Tape (CT) 495-77430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0141K093 |
Description | VARISTOR 220V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.96500 | ¥89.65 |
25 | ¥8.50880 | ¥212.72 |
100 | ¥6.98980 | ¥698.98 |
250 | ¥6.53368 | ¥1,633.42 |
500 | ¥5.77412 | ¥2,887.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.06205 | ¥4,062.05 |
2,000 | ¥3.79121 | ¥7,582.42 |
5,000 | ¥3.76111 | ¥18,805.55 |