B72650M0271K093 | |
---|---|
DigiKey Part Number | 495-1464-2-ND - Tape & Reel (TR) 495-1464-1-ND - Cut Tape (CT) 495-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0271K093 |
Description | VARISTOR 430V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.61400 | ¥115.35 |
100 | ¥3.78880 | ¥378.88 |
250 | ¥3.54172 | ¥885.43 |
500 | ¥3.12974 | ¥1,564.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.90011 | ¥2,900.11 |