B72582V0300K062 | |
---|---|
DigiKey Part Number | 495-75941-2-ND - Tape & Reel (TR) 495-75941-1-ND - Cut Tape (CT) 495-75941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72582V0300K062 |
Description | VARISTOR 47V 800A 1812 |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.08500 | ¥70.85 |
25 | ¥6.72880 | ¥168.22 |
100 | ¥5.52680 | ¥552.68 |
250 | ¥5.16660 | ¥1,291.65 |
500 | ¥4.56564 | ¥2,282.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.21192 | ¥3,211.92 |
2,000 | ¥2.99781 | ¥5,995.62 |
5,000 | ¥2.97400 | ¥14,870.00 |