B72530G1140S862 | |
---|---|
DigiKey Part Number | 495-B72530G1140S862TR-ND - Tape & Reel (TR) 495-B72530G1140S862CT-ND - Cut Tape (CT) 495-B72530G1140S862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G1140S862 |
Description | AECQ200,VW80808-2, 400A,16V,1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G1140S862 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49560 | ¥112.39 |
100 | ¥3.66900 | ¥366.90 |
250 | ¥3.40804 | ¥852.01 |
500 | ¥2.90052 | ¥1,450.26 |
1,000 | ¥2.32042 | ¥2,320.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79488 | ¥5,384.64 |