B72530E0140K062 | |
---|---|
DigiKey Part Number | 495-75937-2-ND - Tape & Reel (TR) 495-75937-1-ND - Cut Tape (CT) 495-75937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530E0140K062 |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 2 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530E0140K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 400 A | |
Energy | 1.5J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥4.61080 | ¥115.27 |
100 | ¥3.60900 | ¥360.90 |
250 | ¥3.11908 | ¥779.77 |
500 | ¥2.81842 | ¥1,409.21 |
1,000 | ¥2.56786 | ¥2,567.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00847 | ¥6,025.41 |
6,000 | ¥1.86972 | ¥11,218.32 |
9,000 | ¥1.79968 | ¥16,197.12 |
15,000 | ¥1.72713 | ¥25,906.95 |