B72225S4321K101 | |
---|---|
DigiKey Part Number | 495-75395-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4321K101 |
Description | VARISTOR 510V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4321K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 20 kA | |
Energy | 445J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.27000 | ¥252.70 |
25 | ¥23.88720 | ¥597.18 |
200 | ¥20.70185 | ¥4,140.37 |
400 | ¥19.64010 | ¥7,856.04 |
600 | ¥17.62303 | ¥10,573.82 |
1,000 | ¥14.86278 | ¥14,862.78 |
2,600 | ¥14.74481 | ¥38,336.51 |