B72220U3231K102 | |
---|---|
DigiKey Part Number | 495-B72220U3231K102-ND |
Manufacturer | |
Manufacturer Product Number | B72220U3231K102 |
Description | 20MM, 230VAC, 10% SUPERIOR, 125D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 5 kA | |
Energy | 235J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.26391 | ¥12,395.86 |