B72205S0251K311 | |
---|---|
DigiKey Part Number | 495-6550-2-ND - Tape & Reel (TR) 495-6550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0251K311 |
Description | VARISTOR 390V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 400 A | |
Energy | 8.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.06720 | ¥206.72 |
250 | ¥1.87316 | ¥468.29 |
500 | ¥1.55018 | ¥775.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.03608 | ¥1,554.12 |
3,000 | ¥0.94971 | ¥2,849.13 |
7,500 | ¥0.89217 | ¥6,691.28 |
10,500 | ¥0.83460 | ¥8,763.30 |
37,500 | ¥0.79943 | ¥29,978.62 |