B65811F0400A048 | |
---|---|
DigiKey Part Number | 495-B65811F0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65811F0400A048 |
Description | FERRITE CORE RM 400NH N48 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | N48 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 215.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.68 | |
Effective Length (le) mm | 35.1 | |
Effective Area (Ae) mm² | 52.0 | |
Effective Magnetic Volume (Ve) mm³ | 1825.0 | |
Finish | Uncoated | |
Height | 0.324" (8.25mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥14.88500 | ¥148.85 |
25 | ¥11.31280 | ¥282.82 |
50 | ¥10.71620 | ¥535.81 |
200 | ¥10.48155 | ¥2,096.31 |