B65517W0000R030 | |
---|---|
DigiKey Part Number | B65517W0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65517W0000R030 |
Description | FERRITE CORE P 2.5UH N30 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517W0000R030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 9 x 5 | |
Material | N30 | |
Diameter | 0.366" (9.30mm) | |
Inductance Factor (Al) | 2.5 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2490.0 | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.13 | |
Effective Length (le) mm | 13.4 | |
Effective Area (Ae) mm² | 11.9 | |
Minimum Core Cross Section (Amin) mm² | 9.3 | |
Effective Magnetic Volume (Ve) mm³ | 159.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.53947 | ¥25,618.41 |