B64290L0082X027 | |
---|---|
DigiKey Part Number | B64290L0082X027-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0082X027 |
Description | FERRITE CORE TOROID N27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N27 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0082X027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2000 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥65.75050 | ¥7,890.06 |