B64290A0658X035 | |
---|---|
DigiKey Part Number | B64290A0658X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0658X035 |
Description | FERRITE CORE TOROID 2.65UH T35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated T35 Ferrite Core Toroid Type Length Width 0.551" (14.00mm) Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 14 x 9 x 5 | |
Material | T35 | |
Diameter | 0.551" (14.00mm) | |
Inductance Factor (Al) | 2.65 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.84 | |
Effective Length (le) mm | 34.98 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 430.0 | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.33570 | ¥8,174.95 |