B59219J0130A020Z | |
---|---|
DigiKey Part Number | B59219J0130A020Z-ND |
Manufacturer | |
Manufacturer Product Number | B59219J0130A020Z |
Description | ICL 100 OHM 25% |
Customer Reference | |
Detailed Description | Inrush Current Limiter 100 Ohms ±25% |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 100 Ohms | |
Tolerance | ±25% | |
Diameter | - | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | UR |