B59202J0135B010 | |
---|---|
DigiKey Part Number | 495-B59202J0135B010-ND |
Manufacturer | |
Manufacturer Product Number | B59202J0135B010 |
Description | ICL 56 OHM 30% 19MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 56 Ohms ±30% 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 56 Ohms | |
Tolerance | ±30% | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.400" (10.16mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |