B58610T4600A007 | |
---|---|
DigiKey Part Number | 495-4468-ND |
Manufacturer | |
Manufacturer Product Number | B58610T4600A007 |
Description | SENSOR 362.59PSIA M5 .125V TO39 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Absolute Male - M5 0 mV ~ 125 mV (5V) TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | B58610T4600A007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 125 mV (5V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 543.89PSI (3750kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.89000 | ¥466.89 |
10 | ¥393.14300 | ¥3,931.43 |
30 | ¥368.56833 | ¥11,057.05 |
80 | ¥356.28300 | ¥28,502.64 |