B57861S0303F045 | |
---|---|
DigiKey Part Number | 495-75862-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0303F045 |
Description | THERMISTOR NTC 30KOHM 3964K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0303F045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3964K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥22.43700 | ¥224.37 |
25 | ¥19.94320 | ¥498.58 |
50 | ¥18.94500 | ¥947.25 |
100 | ¥18.44660 | ¥1,844.66 |
500 | ¥15.45544 | ¥7,727.72 |
1,000 | ¥14.45829 | ¥14,458.29 |
5,000 | ¥13.84892 | ¥69,244.60 |