B57861S0202J040 | |
---|---|
DigiKey Part Number | 495-B57861S0202J040-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0202J040 |
Description | THERMISTOR NTC 2KOHM 3560K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0202J040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3560K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.91200 | ¥119.12 |
25 | ¥9.92720 | ¥248.18 |
50 | ¥9.70560 | ¥485.28 |
100 | ¥8.82390 | ¥882.39 |
500 | ¥7.72082 | ¥3,860.41 |
1,000 | ¥6.83836 | ¥6,838.36 |
5,000 | ¥6.39721 | ¥31,986.05 |