B57861S0202H040 | |
---|---|
DigiKey Part Number | 495-B57861S0202H040-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0202H040 |
Description | THERMISTOR NTC 2KOHM 3560K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0202H040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3560K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥14.95800 | ¥149.58 |
25 | ¥12.46240 | ¥311.56 |
50 | ¥12.18500 | ¥609.25 |
100 | ¥11.07750 | ¥1,107.75 |
500 | ¥9.69266 | ¥4,846.33 |
1,000 | ¥8.58491 | ¥8,584.91 |
5,000 | ¥8.03106 | ¥40,155.30 |