B57540G0104F000 | |
---|---|
DigiKey Part Number | 495-2125-ND |
Manufacturer | |
Manufacturer Product Number | B57540G0104F000 |
Description | THERM NTC 100KOHM 4066K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4066K | |
B25/100 | 4085K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥29.03000 | ¥290.30 |
25 | ¥25.80520 | ¥645.13 |
50 | ¥24.51620 | ¥1,225.81 |
100 | ¥23.87080 | ¥2,387.08 |
500 | ¥22.71652 | ¥11,358.26 |