B57364S0109M051 | |
---|---|
DigiKey Part Number | 495-77344-2-ND - Tape & Reel (TR) 495-77344-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57364S0109M051 |
Description | ICL 1 OHM 20% 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0109M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Diameter | 0.827" (21.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥12.42100 | ¥124.21 |
25 | ¥10.07480 | ¥251.87 |
50 | ¥9.37200 | ¥468.60 |
100 | ¥8.90320 | ¥890.32 |
500 | ¥8.24958 | ¥4,124.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.24957 | ¥8,249.57 |