B57234S0150M051 | |
---|---|
DigiKey Part Number | 495-76263-2-ND - Tape & Reel (TR) 495-76263-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57234S0150M051 |
Description | ICL 15 OHM 20% 4A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥11.78900 | ¥117.89 |
25 | ¥9.82520 | ¥245.63 |
50 | ¥9.60680 | ¥480.34 |
100 | ¥8.73250 | ¥873.25 |
500 | ¥7.64108 | ¥3,820.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.79690 | ¥3,796.90 |