B57211P0509M351 | |
---|---|
DigiKey Part Number | 495-76257-2-ND - Tape & Reel (TR) 495-76257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57211P0509M351 |
Description | ICL 5 OHM 20% 5A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0509M351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 130 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
5 | ¥7.71800 | ¥38.59 |
10 | ¥7.22500 | ¥72.25 |
50 | ¥5.97680 | ¥298.84 |
100 | ¥4.98010 | ¥498.01 |
250 | ¥4.85560 | ¥1,213.90 |
500 | ¥4.10852 | ¥2,054.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.08174 | ¥4,622.61 |