B57164K0681J000

DigiKey Part Number
495-76834-ND
Manufacturer
Manufacturer Product Number
B57164K0681J000
Description
THERMISTOR NTC 680OHM 3200K DISC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 680 Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0681J000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
680
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3200K
Operating Temperature
-55°C ~ 125°C
Power - Max
450 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Disc, 5.5mm Dia x 5.0mm W
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.03100¥40.31
25¥3.47120¥86.78
50¥3.34640¥167.32
100¥2.85040¥285.04
500¥2.47854¥1,239.27
1,000¥2.18176¥2,181.76
Manufacturers Standard Package