B32672L1622K000 | |
---|---|
DigiKey Part Number | 495-B32672L1622K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L1622K000 |
Description | CAP FILM 6200PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1622K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.01300 | ¥30.13 |
50 | ¥2.39900 | ¥119.95 |
100 | ¥1.98020 | ¥198.02 |
500 | ¥1.54722 | ¥773.61 |
1,000 | ¥1.31513 | ¥1,315.13 |
3,000 | ¥1.23776 | ¥3,713.28 |
5,000 | ¥1.16041 | ¥5,802.05 |