RP-VC1G | |
---|---|
DigiKey Part Number | 4764-RP-VC1G-ND |
Manufacturer | |
Manufacturer Product Number | RP-VC1G |
Description | Raspberry Pi M12 MOUNT CAM COV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,097.34000 | ¥1,097.34 |
10 | ¥914.43300 | ¥9,144.33 |
25 | ¥883.95320 | ¥22,098.83 |