FTL31-AA4M2AAVBJ | |
---|---|
DigiKey Part Number | 4614-FTL31-AA4M2AAVBJ-ND |
Manufacturer | |
Manufacturer Product Number | FTL31-AA4M2AAVBJ |
Description | VIBRONIC LEVEL SWITCH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,500.72000 | ¥2,500.72 |