6560-0106-13 | |
---|---|
DigiKey Part Number | 4414-6560-0106-13-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0106-13 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.29000 | ¥44.29 |
10 | ¥40.22800 | ¥402.28 |
25 | ¥38.10240 | ¥952.56 |
50 | ¥37.21660 | ¥1,860.83 |
100 | ¥35.44410 | ¥3,544.41 |
250 | ¥31.01344 | ¥7,753.36 |
500 | ¥30.12730 | ¥15,063.65 |
1,000 | ¥25.69688 | ¥25,696.88 |
2,500 | ¥23.92467 | ¥59,811.67 |