EAR00364 | |
---|---|
DigiKey Part Number | 982-EAR00364-ND |
Manufacturer | |
Manufacturer Product Number | EAR00364 |
Description | 1ZM M.2 MODULE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | - 88W8987, LBEE5QD1ZM Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | 88W8987, LBEE5QD1ZM | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.45000 | ¥360.45 |