EAK00263 | |
---|---|
DigiKey Part Number | EAK00263-ND |
Manufacturer | |
Manufacturer Product Number | EAK00263 |
Description | I.MX 6DUALLITE EVAL BRD |
Customer Reference | |
Detailed Description | i.MX 6DualLite i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | - | |
Utilized IC / Part | i.MX 6DualLite | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,054.05000 | ¥3,054.05 |